| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-0 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 282236-000 44A0111-14-0 |
| SKU: | RYC44A0111-14-0.M |
44A0111-14-0
| Heilind Number: | RYC44A0111-14-0.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-0 |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in performance and safety with our 14 AWG black wire. Engineered for optimal conductivity, durability, and compliance with RoHS standards, this wire is a reliable choice for various applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it offers versatility and peace of mind. The tin-coated copper conductor with 19 strands ensures efficient power transmission, while the modified radiation cross-linked PVDF insulation guarantees protection against harsh environments. Whether for industrial, commercial, or residential use, this wire is a must-have for any project requiring top-notch quality and performance.

