| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-1 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .089 in, 2.26 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2822373004 |
| SKU: | RYC44A0111-14-1 |
44A0111-14-1
| Heilind Number: | RYC44A0111-14-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality insulated cable, designed for optimal performance. Featuring a durable tin-coated copper conductor with 19 strands of 27 AWG wire, it ensures efficient conductivity and flexibility. The modified radiation cross-linked PVDF insulation offers reliable protection, while the 14 AWG wire size and 600V rating make it suitable for a variety of applications. With its white color and compliance with RoHS standards, this cable is not only functional but also environmentally friendly. Upgrade your wire management setup with this essential component.

