| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-2-MX |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 282238-000 |
| SKU: | RYC44A0111-14-2-MX |
44A0111-14-2-MX
| Heilind Number: | RYC44A0111-14-2-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-2-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire, designed for optimal performance. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable connectivity. The red jacket color not only adds a pop of color but also signifies its 600V rated voltage capacity, making it suitable for various applications. With an outside diameter of 2.26mm and insulation made of Modified Radiation Cross-linked PVDF, this wire offers excellent protection and flexibility. Operating smoothly in temperatures ranging from -65 to 150°C, it's perfect for both indoor and outdoor use. Upgrade to this premium wire for efficient and safe electrical connections.

