| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-3 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .089 in, 2.26 mm |
| Strand Size: | 27 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | Orange |
| Part Aliases: | 282239-000 2822393006 |
| SKU: | RYC44A0111-14-3 |
44A0111-14-3
Specifications
Detailed Description
Enhance your wire management system with this high-quality 14 AWG wire featuring a durable orange jacket. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, it ensures reliable performance in a wide temperature range from -65 to 150 °C. The white wire color and 27 AWG strand size offer flexibility for various applications. Trust in its 600 V rated voltage for safe and efficient operation. Upgrade your setup with this essential wire for seamless connectivity and power distribution.

