| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-5-MX |
| Wire Size: | 14 AWG |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Outside Diameter: | .089 in, 2.26 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282240-000 |
| SKU: | RYC44A0111-14-5-MX |
44A0111-14-5-MX
| Heilind Number: | RYC44A0111-14-5-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-5-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire, featuring a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked PVDF insulation. With a robust construction rated for 600V and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. The green jacket color adds visibility and organization, while the 19 strands ensure flexibility and reliability. Whether for hookup or equipment wiring, this wire is a dependable choice for your projects.

