| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-6-MX |
| Wire Size: | 14 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Outside Diameter: | .089 in, 2.26 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282241-000 |
| SKU: | RYC44A0111-14-6-MX |
44A0111-14-6-MX
| Heilind Number: | RYC44A0111-14-6-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-6-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with this high-quality 14 AWG wire, designed for maximum performance and reliability. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it ensures efficient power transmission and protection against environmental factors. With a rated voltage of 600V and operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its blue jacket color and 19 strands make it easy to identify and work with, while its slim .089-inch diameter offers flexibility in installation. Trust in this hook-up and equipment wire for all your wiring needs.

