| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-6 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .089 in, 2.26 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2822413006 |
| SKU: | RYC44A0111-14-6 |
44A0111-14-6
| Heilind Number: | RYC44A0111-14-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality single-conductor cable, crafted with precision for optimal performance. Featuring a durable construction, it boasts a 14 AWG tin-coated copper conductor with 19 strands, ensuring reliable connectivity. The insulation, made of Modified Radiation Cross-linked PVDF, guarantees safety and protection, while the white color adds a sleek touch. With a rated voltage of 600V, this cable is suitable for various applications. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Elevate your wiring projects with this essential component.

