| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-8-MX |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 282243-000 |
| SKU: | RYC44A0111-14-8-MX |
44A0111-14-8-MX
| Heilind Number: | RYC44A0111-14-8-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-14-8-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in performance and compliance with this 14 AWG wire. Rated for 600V, it's perfect for a wide range of applications. The tin-coated copper conductor, with 19 strands, ensures optimal conductivity and durability. Encased in a gray Modified Radiation Cross-linked PVDF jacket, it offers superior protection. With an operating temperature range of -65 to 150°C, this wire is built to withstand even the harshest environments. Whether for industrial, commercial, or residential use, it's the ideal choice for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022189 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||

