| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-14-9 |
| Outside Diameter: | .089 in, 2.26 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .089 in, 2.26 mm |
| Strand Size: | 27 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .07 in, 1.78 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 282064-000 2820643005 |
| SKU: | RYC44A0111-14-9 |
44A0111-14-9
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup and equipment wire, boasting an outside diameter of .089 inches (2.26 mm) for versatile use. Crafted with a single conductor featuring 19 strands of 27 AWG tin-coated copper, this wire ensures reliable conductivity and durability. The insulation, made of modified radiation cross-linked PVDF, offers superior protection, while the white color adds a sleek finish. With a rated voltage of 600 V and RoHS compliance, this wire guarantees safety and environmental responsibility. Elevate your projects with this essential component.

