| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-1 |
| Wire Size: | 16 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Outside Diameter: | .072 in, 1.83 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282001-009 2820013007 |
| SKU: | RYC44A0111-16-1.M |
44A0111-16-1
| Heilind Number: | RYC44A0111-16-1.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted 16 AWG wire, featuring a durable tin-coated copper conductor and brown PVC jacket. With a high voltage rating of 600V and 19 strands for optimal conductivity, this wire guarantees reliable performance in various applications. Its modified radiation cross-linked PVDF insulation ensures durability in harsh environments, while the wide operating temperature range of -65 to 150°C offers versatility. Suitable for hookup and equipment wiring, this meticulously designed wire meets RoHS compliance standards, making it a safe and efficient choice for your projects.

