44A0111-16-3

Heilind Number:RYC44A0111-16-3.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-16-3
ECAD Model:
3D Model

Description:

44A0111-16-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-16-3
Outside Diameter:.072 in, 1.83 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.056 in, 1.42 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:282003-009 2820033008
SKU:RYC44A0111-16-3.M

Detailed Description

Enhance your electrical projects with our high-quality 16 AWG wire, boasting a durable construction and versatile performance. With a vibrant orange jacket, it stands out for easy identification in crowded setups. Rest assured of its compliance with RoHS standards, ensuring environmentally friendly operations. The tin-coated copper conductor, featuring 19 strands, guarantees efficient power transmission, while the modified radiation cross-linked PVDF insulation provides excellent protection. Operating flawlessly within a wide temperature range from -65 to 150 °C, this wire is perfect for various applications in the Hookup & Equipment Wire category. Trust in its reliability and performance for your next project.