| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-5-MX |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 282005-010 |
| SKU: | RYC44A0111-16-5-MX |
44A0111-16-5-MX
| Heilind Number: | RYC44A0111-16-5-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-5-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our 16 AWG Green Hookup & Equipment Wire. Crafted with precision, this single-conductor cable boasts a durable Tin-Coated Copper core, featuring 19 strands for optimal conductivity. Its Modified Radiation Cross-linked PVDF insulation ensures reliable performance in a wide temperature range, from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for various applications. Its slender .056-inch conductor diameter and .072-inch overall diameter make it easy to work with. Trust in the quality and versatility of this essential component for your electrical setups.

