| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-8 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .072 in, 1.83 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2820083005 |
| SKU: | RYC44A0111-16-8 |
44A0111-16-8
| Heilind Number: | RYC44A0111-16-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your wiring needs with this versatile 16 AWG hook-up wire. Featuring a single conductor with 19 strands of tin-coated copper, it ensures reliable conductivity for various applications. The insulation, made of modified radiation cross-linked PVDF, offers durability and protection, while the white color makes it easy to identify. With an outside diameter of .072 inches and a rated voltage of 600V, this wire is suitable for both residential and commercial use. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your wire management setup with this essential component.

