| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-90 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Black |
| Part Aliases: | 283221-002 |
| SKU: | RYC44A0111-16-90 |
44A0111-16-90
| Heilind Number: | RYC44A0111-16-90 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-90 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 16 AWG hook-up wire. Designed for durability and performance, this wire boasts a sturdy tin-coated copper conductor with 19 strands, encased in a robust Modified Radiation Cross-linked PVDF insulation. With a white jacket and sleek black striping, it not only meets ROHS compliance standards but also offers a sleek aesthetic. Operating flawlessly in temperatures ranging from -65 to 150°C, and rated for 600V, this wire is perfect for a wide range of applications in electronics, machinery, and beyond. Invest in reliability and efficiency with this essential component for your projects.

