| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-92-MX |
| Wire Size: | 16 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .072 in, 1.83 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Red |
| Part Aliases: | 282598-002 |
| SKU: | RYC44A0111-16-92-US |
44A0111-16-92-MX
| Heilind Number: | RYC44A0111-16-92-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-92-MX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our high-quality 16 AWG wire, boasting a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked PVDF insulation. Designed for reliability, this wire is RoHS compliant and rated for 600 V, making it ideal for a wide range of applications. With a sturdy construction featuring 19 strands and an operating temperature range of -65 to 150°C, it ensures optimal performance even in demanding environments. The white jacket with red striping not only adds a professional touch but also aids in easy identification. Trust in the quality of this Hookup & Equipment Wire for your connectivity needs.

