| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-94 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Yellow |
| Part Aliases: | 282841-000 |
| SKU: | RYC44A0111-16-94 |
44A0111-16-94
| Heilind Number: | RYC44A0111-16-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-94 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor with 19 strands, it ensures reliable conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, guarantees safety and longevity even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for various applications. Its white jacket with yellow striping not only provides insulation but also aids in easy identification. Measuring .072 inches in diameter, this single-conductor wire is a must-have for any electrical setup.

