| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-95 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Green Stripe |
| Jacket Color: | White |
| Jacket Striping Color: | Green |
| Part Aliases: | 283223-000 2832233006 |
| SKU: | RYC44A0111-16-95 |
44A0111-16-95
| Heilind Number: | RYC44A0111-16-95 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-95 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and efficient electrical connections with our 16 AWG Hookup Wire. Featuring a durable Tin-Coated Copper conductor and insulation made of Modified Radiation Cross-linked PVDF, this wire is suitable for various applications. With a high 600V rating, it guarantees safe operation. The white color with a green stripe allows for easy identification in complex wiring setups. Rest assured, our wire is RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality for your wire management needs.

