| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-0 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .065 in, 1.65 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282010-010 2820103008 |
| SKU: | RYC44A0111-18-0 |
44A0111-18-0
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire. Boasting a durable construction, it features a single conductor made of tin-coated copper, ensuring reliable performance. The insulation, crafted from Modified Radiation Cross-linked PVDF, offers excellent protection, while the 19-strand design enhances flexibility. With a 30 AWG strand size and 18 AWG wire size, this black wire has an outside diameter of 1.65mm (.065 in), making it suitable for various applications. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Perfect for use in projects requiring a rated voltage of 600V, this wire guarantees safety and stability in your setups. Upgrade your wire and cable assemblies with this essential component for seamless connectivity.

