| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-1-US |
| Wire Size: | 18 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Outside Diameter: | .065 in, 1.65 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282011-010 |
| SKU: | RYC44A0111-18-1-US |
44A0111-18-1-US
| Heilind Number: | RYC44A0111-18-1-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-18-1-US |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring with this high-quality 18 AWG brown jacketed wire, suitable for a variety of applications. With a rated voltage of 600V, it guarantees reliable performance. The 1.65mm outside diameter and 19 strands ensure flexibility and durability. Crafted from tin-coated copper, the conductor offers excellent conductivity. Featuring modified radiation cross-linked PVDF insulation, it can withstand extreme temperatures from -65 to 150°C. Compliant with RoHS regulations, this wire is a sustainable choice for your projects. Trust in its superior quality for efficient and safe electrical connections.

