| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-2 |
| Wire Size: | 18 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .065 in, 1.65 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282012-008 44A0111-18-2-MX |
| SKU: | RYC44A0111-18-2 |
44A0111-18-2
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG hookup wire. Featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked PVDF insulation, it ensures reliable performance in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, it's suitable for various applications. The red jacket color and 1.65 mm outside diameter make it easy to identify and work with. This single-conductor wire, with 19 strands, guarantees flexibility and conductivity. Ideal for both professionals and DIY enthusiasts, it's a must-have in any toolkit for efficient wire connections.

