44A0111-18-2L

Heilind Number:RYC44A0111-18-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-18-2L
ECAD Model:
3D Model

Description:

44A0111-18-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-18-2L
Outside Diameter:.065 in, 1.65 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.065 in, 1.65 mm
Strand Size:30 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:18 AWG
Rated Voltage:600 V
Wire Color:Light Red
Part Aliases:2831443005
SKU:RYC44A0111-18-2L

Detailed Description

Enhance your wire management setup with this high-quality, durable hookup wire. Featuring a single conductor made of tin-coated copper, it's designed for reliable performance in various applications. The insulation, crafted from modified radiation cross-linked PVDF, ensures maximum safety and protection. With an outside diameter of 1.65mm (.065 in) and a wire size of 18 AWG, this wire is suitable for use in projects requiring a robust and efficient power supply. Compliant with RoHS standards, it's not only functional but also environmentally friendly. The light red color adds a touch of organization to your workspace. Upgrade your wire, cable, and assembly systems with this essential component.