| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-3-US |
| Wire Size: | 18 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .065 in, 1.65 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282013-000 |
| SKU: | RYC44A0111-18-3-US |
44A0111-18-3-US
| Heilind Number: | RYC44A0111-18-3-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-18-3-US |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality wire, featuring a durable 18 AWG Tin-Coated Copper conductor in a vibrant orange jacket. With a rated voltage of 600 V and 19 strands, it ensures reliable performance in various applications. The insulation, made of Modified Radiation Cross-linked PVDF, offers excellent protection, while the operating temperature range of -65 to 150°C ensures versatility. RoHS compliant and meticulously engineered, this wire is a dependable choice for all your wiring needs.

