| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-5-MX |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 282015-009 |
| SKU: | RYC44A0111-18-5 |
44A0111-18-5-MX
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our 18 AWG green hookup wire. Designed for industrial and commercial applications, this wire ensures optimal performance with a rated voltage of 600V. The tin-coated copper conductor and modified radiation cross-linked PVDF insulation guarantee durability even in harsh environments, while the wide operating temperature range of -65 to 150 °C allows for versatile use. Compliant with RoHS standards, this high-quality wire is a must-have for any installation project.

