| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-8 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 282018-007 |
| SKU: | RYC44A0111-18-8.M |
44A0111-18-8
| Heilind Number: | RYC44A0111-18-8.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-18-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable performance with our 18 AWG Hookup & Equipment Wire. Designed for versatility, this cable features a durable tin-coated copper conductor with 19 strands for optimal conductivity. The gray PVC jacket provides protection and flexibility, while the modified radiation cross-linked PVDF insulation ensures safe operation in a wide temperature range from -65°C to 150°C. With a rated voltage of 600V, it's suitable for various applications. Its slender 1.65mm diameter and single-conductor design make it easy to work with, whether you're connecting components or building circuits. Trust in the quality and efficiency of this essential wire for your projects.

