| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-900 |
| Outside Diameter: | .065 in, 1.65 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Black |
| Part Aliases: | 282928-000 |
| SKU: | RYC44A0111-18-900 |
44A0111-18-900
| Heilind Number: | RYC44A0111-18-900 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-18-900 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 18 AWG wire, designed for reliable performance in various applications. RoHS compliant and featuring a single tin-coated copper conductor with 19 strands, it ensures efficient conductivity. The radiation-crosslinked, extruded polyalkene insulation and white jacket, accented with black striping, provide durability and easy identification. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire offers versatility and safety. Its slender 1.65mm diameter and flexible construction make it easy to work with, while meeting industry standards for Hookup & Equipment Wire. Upgrade your wiring projects with this essential component.

