| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-18-9 |
| Outside Diameter: | .073 in |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .049 in, 1.25 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 282019-049 2820193040 44A0111-18-9 |
| SKU: | RYC44A0111-18-9.M |
44A0111-18-9
| Heilind Number: | RYC44A0111-18-9.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-18-9 |
| ECAD Model: |
Specifications
Detailed Description
Meet your wiring needs with our high-quality 18 AWG white hook-up wire. Designed for optimal performance, this wire is fully compliant with RoHS regulations, ensuring environmental responsibility. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it offers reliability in various applications. The conductor is made of tin-coated copper with 19 strands, providing excellent conductivity and flexibility. Insulated with modified radiation cross-linked PVDF, it guarantees durability and safety. Whether for industrial, commercial, or residential use, this wire is a dependable choice for your projects.

