| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-20-4 |
| Outside Diameter: | .055 in, 1.4 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 282024-014 2820243008 44A0111-20-4 |
| SKU: | RYC44A0111-20-4.M |
44A0111-20-4
| Heilind Number: | RYC44A0111-20-4.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-20-4 |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our 20 AWG wire, designed for reliable connectivity in a variety of applications. Featuring a single conductor with 19 tin-coated copper strands, this wire ensures efficient signal transmission. The modified radiation cross-linked PVDF insulation offers enhanced durability, with a rated voltage of 600V for safe operation. Its yellow jacket color and slim 1.4mm (.055 in) outside diameter make it easy to identify and work with in any setup. With an operating temperature range of -65 to 150°C, this wire is suitable for use in both extreme cold and hot environments. Trust in its quality for your hookup and equipment wire needs.

