| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-20-9-MX |
| Outside Diameter: | .055 in |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 282029-031 |
| SKU: | RYC44A0111-20-9 |
44A0111-20-9-MX
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hookup wire, crafted for exceptional performance and durability. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable conductivity. The modified radiation cross-linked PVDF insulation guarantees safety and longevity, even in harsh environments. With a white jacket and a maximum voltage rating of 600 V, this wire is suitable for various applications. Its slender .055-inch outside diameter, combined with a wide operating temperature range of -65 to 150 °C, offers flexibility and versatility for your projects. Trust in this wire for efficient and secure connections in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022183 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 01/18/2022 | P-22-022028 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||

