| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-20-92 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .055 in, 1.4 mm |
| Strand Size: | 32 AWG |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Red Stripe |
| Jacket Color: | White |
| Jacket Striping Color: | Red |
| Part Aliases: | 282720-000 2827203002 |
| SKU: | RYC44A0111-20-92 |
44A0111-20-92
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, featuring a single conductor made of tin-coated copper for optimal conductivity. The 1.4mm outside diameter and 32 AWG strand size ensure flexibility and ease of use, while the Modified Radiation Cross-linked PVDF insulation guarantees durability and safety. With a rated voltage of 600V, this wire is suitable for a wide range of applications. Its sleek white design with a striking red stripe adds a touch of style to your setup. Trust in the reliability of this wire for seamless connectivity in your projects.

