| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-0 |
| Wire Size: | 22 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Outside Diameter: | .047 in, 1.19 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282030-013 |
| SKU: | RYC44A0111-22-0 |
44A0111-22-0
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG wire, designed for optimal performance. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable connectivity in a variety of applications. The black jacket color adds a sleek finish, while the 600V rated voltage and -65 to 150 °C operating temperature range guarantee safety and efficiency. With 19 strands and a conductor outside diameter of .031 inches, this wire offers flexibility and ease of use. Trust in its quality for all your hookup and equipment wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022191 - - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 01/18/2022 | P-22-022031- Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||

