| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-1 |
| Outside Diameter: | .047 in, 1.19 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 282031-011 44A0111-22-1 |
| SKU: | RYC44A0111-22-1.M |
44A0111-22-1
| Heilind Number: | RYC44A0111-22-1.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-22-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG Brown Hookup Wire. RoHS compliant and featuring a single conductor made of durable Tin-Coated Copper, this wire is suitable for a variety of applications. With 19 strands and insulation crafted from Modified Radiation Cross-linked PVDF, it ensures reliable performance. Rated for 600V and capable of withstanding temperatures from -65 to 150°C, it offers both safety and versatility. Its slender .047 inch diameter makes it easy to work with, perfect for tasks where space is limited. Trust in its quality for all your wiring needs.

