44A0111-22-24

Heilind Number:RYC44A0111-22-24
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-22-24
ECAD Model:
3D Model

Description:

44A0111-22-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-22-24
Outside Diameter:.047 in, 1.19 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.047 in, 1.19 mm
Strand Size:34 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:Red with Yellow Stripe
Part Aliases:2839623001
SKU:RYC44A0111-22-24

Detailed Description

Enhance your wire management system with this high-quality hookup wire, designed for precision and reliability. Featuring a single conductor with 19 strands of 34AWG tin-coated copper, it ensures efficient signal transmission. The insulation is crafted from Modified Radiation Cross-linked PVDF, providing durability and protection. With a wire diameter of 1.19mm and an outside diameter of 1.19mm, this wire is suitable for various applications. Rated for 600V, it guarantees safe and consistent performance. The vibrant red color with a yellow stripe not only adds a visually appealing touch but also aids in easy identification. Elevate your projects with this essential wire component.