| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-2L |
| Outside Diameter: | .047 in, 1.19 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Pink |
| Jacket Color: | Pink |
| Part Aliases: | 283142-000 2831423006 |
| SKU: | RYC44A0111-22-2L |
44A0111-22-2L
| Heilind Number: | RYC44A0111-22-2L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-22-2L |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our 22 AWG pink hookup wire, designed for optimal performance and durability. Featuring a conductor made of tin-coated copper, this wire guarantees reliable connectivity in various applications. Its insulation, composed of modified radiation cross-linked PVDF, ensures maximum safety and protection, even in high-voltage environments, with a rated voltage of 600V. Rest assured, our wire is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your wiring solutions with this essential component, ideal for professionals and DIY enthusiasts alike.

