| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-2 |
| Outside Diameter: | .047 in, 1.19 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 282032-011 2820323006 44A0111-22-2 |
| SKU: | RYC44A0111-22-2.M |
44A0111-22-2
| Heilind Number: | RYC44A0111-22-2.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-22-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable performance even in demanding applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The red jacket color adds visibility and organization to your setup, while the 19 strands of the conductor provide flexibility and ease of installation. Whether you're working on electronics, appliances, or machinery, this wire is a versatile and essential component for your toolbox.

