44A0111-22-42

Heilind Number:RYC44A0111-22-42
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-22-42
ECAD Model:
3D Model

Description:

44A0111-22-42

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-22-42
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Wire Size:22 AWG
Rated Voltage:600 V
Wire Color:Yellow with Red Stripe
Part Aliases:2837843001
SKU:RYC44A0111-22-42

Detailed Description

Enhance your wire management system with our top-quality Hookup & Equipment Wire. Constructed with Modified Radiation Cross-linked PVDF insulation material and featuring Tin-Coated Copper conductors, this wire ensures superior conductivity and durability. With a wire size of 22 AWG and a high-rated voltage of 600V, it is perfect for various applications. The distinctive Yellow with Red Stripe color makes it easily identifiable in complex setups. Trust in the reliability of this wire for seamless connectivity in your projects.