| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-5 |
| Outside Diameter: | .047 in, 1.19 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 282035-012 |
| SKU: | RYC44A0111-22-5 |
44A0111-22-5
Specifications
Detailed Description
Elevate your wiring projects with our 22 AWG Green Hookup Wire, a reliable essential for a variety of applications. Constructed with 19 strands of tin-coated copper, this wire boasts flexibility and conductivity. The insulation, made of Modified Radiation Cross-linked PVDF, ensures durability and safety, with a rated voltage of 600V. With an outside diameter of .047 inches, it's easy to work with, and the single conductor design simplifies installations. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is ideal for both indoor and outdoor use. Trust in its quality for all your wiring needs.

