| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-22-8 |
| Outside Diameter: | .047 in, 1.19 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 282038-000 44A0111-22-8 |
| SKU: | RYC44A0111-22-8.M |
44A0111-22-8
| Heilind Number: | RYC44A0111-22-8.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-22-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG hook-up wire. With a durable Tin-Coated Copper conductor and tough Modified Radiation Cross-linked PVDF insulation, it ensures reliable performance in a variety of applications. The gray jacket color adds versatility, while the 600V rated voltage and -65 to 150°C operating temperature range guarantee suitability for both indoor and outdoor use. With 19 strands and a single conductor design, it offers flexibility and ease of installation. The .047-inch outside diameter makes it ideal for compact spaces. Trust in this wire for efficient and safe connectivity in your projects.

