44A0111-22-9-US

Heilind Number:RYC44A0111-22-9-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-22-9-US
ECAD Model:
3D Model

Description:

44A0111-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-22-9-US
Wire Size:22 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.047 in, 1.19 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Conductor Outside Diameter:.031 in, .79 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:282039-017
SKU:RYC44A0111-22-9-US

Detailed Description

Stay compliant with RoHS regulations while ensuring top-notch performance with our 22 AWG White Hookup & Equipment Wire. This single-conductor cable boasts a durable Tin-Coated Copper core with 19 strands, encased in Modified Radiation Cross-linked PVDF insulation for superior protection. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, this wire is perfect for a variety of applications. Its slim .047-inch diameter and high flexibility make it easy to work with, while its quality construction guarantees reliability. Whether you're working on electronics, appliances, or industrial equipment, this Wire, Cable & Assembly essential is a must-have for your toolkit.