| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-0-MX |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 282040-015 |
| SKU: | RYC44A0111-24-0-MX |
44A0111-24-0-MX
| Heilind Number: | RYC44A0111-24-0-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-0-MX |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet the demands of high-performance applications with our 24 AWG black hookup wire. RoHS compliant and boasting a rated voltage of 600V, this wire guarantees safe and reliable operation. Constructed with 19 strands of tin-coated copper and insulated with modified radiation cross-linked PVDF, it offers exceptional durability and performance in extreme environments. With an outside diameter of 1.02mm, it's suitable for various wiring tasks. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a versatile choice for your electrical projects. Trust in its quality for efficient and consistent connectivity.

