| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-09 |
| Wire Size: | 24 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | White |
| Part Aliases: | 282780-000 |
| SKU: | RYC44A0111-24-09 |
44A0111-24-09
| Heilind Number: | RYC44A0111-24-09 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-09 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality hookup wire. Featuring a durable construction with 24 AWG tin-coated copper conductor, it ensures efficient power transmission. The black jacket, accented with white striping, not only provides insulation but also adds a professional touch. With a rated voltage of 600 V and an operating temperature range of -65 to 150°C, this wire is suitable for various applications. Its 19 strands and modified radiation cross-linked PVDF insulation guarantee reliability and longevity. Measuring just .04 inches in outside diameter, it's easy to work with while offering optimal performance. Upgrade your wiring setup with this essential component.

