| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-1 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 282041-012 2820413010 44A0111-24-1 |
| SKU: | RYC44A0111-24-1.M |
44A0111-24-1
| Heilind Number: | RYC44A0111-24-1.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality Brown Hookup & Equipment Wire. Designed for optimal performance, it features a 24 AWG Tin-Coated Copper conductor with 19 strands, ensuring reliable conductivity. The jacket, made of Modified Radiation Cross-linked PVDF, offers excellent insulation and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its slender .04-inch diameter and single-conductor design make it easy to work with, while meeting RoHS compliance standards for environmental responsibility. Upgrade your wiring setup with this durable and efficient Wire, Cable & Assembly component.

