| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-2 |
| Wire Size: | 24 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282042-014 |
| SKU: | RYC44A0111-24-2 |
44A0111-24-2
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 24 AWG wire in vibrant red. Engineered for durability and safety, it boasts RoHS compliance and a rated voltage of 600V, making it suitable for a wide range of applications. With a conductor material of tin-coated copper and insulation of modified radiation cross-linked PVDF, this wire guarantees efficient conductivity and protection. Its 19 strands ensure flexibility and ease of use, while the operating temperature range of -65 to 150°C ensures reliability in various environments. Trust in this wire for all your hookup and equipment needs.

