44A0111-24-20

Heilind Number:RYC44A0111-24-20
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-24-20
ECAD Model:
3D Model

Description:

44A0111-24-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-24-20
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Wire Diameter:.04 in, 1.02 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:Red with Black Stripe
Part Aliases:2831263001 CJ7475-000
SKU:RYC44A0111-24-20

Detailed Description

Enhance your wiring setups with our high-quality 24 AWG hookup wire, meticulously designed for reliable performance in various applications. Featuring a single conductor made of tin-coated copper, it ensures efficient connectivity while offering excellent durability. The insulation, crafted from Modified Radiation Cross-linked PVDF, guarantees safety and protection, even in demanding environments. With a rated voltage of 600 V, this wire is suitable for power transmission tasks. Its distinctive red color with a black stripe allows for easy identification in complex setups. Trust in this wire for seamless wire management and dependable performance in your projects.