| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-3-MX |
| Wire Size: | 24 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282043-013 |
| SKU: | RYC44A0111-24-3-MX |
44A0111-24-3-MX
| Heilind Number: | RYC44A0111-24-3-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-3-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 24 AWG wire, featuring a vibrant orange jacket for easy identification. With a robust construction of 19 tin-coated copper strands, it ensures reliable conductivity. The modified radiation cross-linked PVDF insulation guarantees durability and safety, even in extreme temperatures ranging from -65 to 150 °C. Suitable for various applications, this wire is rated for 600 V, making it perfect for both residential and industrial use.Upgrade your wiring projects with this versatile and compliant option.

