| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-4 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 282044-017 44A0111-24-4 |
| SKU: | RYC44A0111-24-4.M |
44A0111-24-4
| Heilind Number: | RYC44A0111-24-4.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 24 AWG wire, boasting a durable tin-coated copper conductor and efficient modified radiation cross-linked PVDF insulation. With a robust construction rated for 600V, this yellow-jacketed wire guarantees reliable performance in a wide range of applications. Featuring 19 strands and an outside diameter of 1.02mm, it offers flexibility and ease of installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a must-have for hookup and equipment setups. Trust in its superior conductivity and longevity for all your wiring needs.

