| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-5-MX |
| Wire Size: | 24 AWG |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 282045-015 |
| SKU: | RYC44A0111-24-5-MX |
44A0111-24-5-MX
| Heilind Number: | RYC44A0111-24-5-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-5-MX |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our 24 AWG green wire, meticulously crafted for optimal performance in various applications. With a robust tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliability in demanding environments. Boasting a high voltage rating of 600V and meeting RoHS compliance standards, it guarantees safety and efficiency. The single conductor design, featuring 19 strands, offers flexibility and easy installation. Suitable for a wide range of uses, from hookup to equipment wiring, this wire is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a dependable choice for any project.

