| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-8 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | 282048-000 44A0111-24-8 |
| SKU: | RYC44A0111-24-8.M |
44A0111-24-8
| Heilind Number: | RYC44A0111-24-8.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 24 AWG wire, designed for reliable performance in various applications. With a durable tin-coated copper conductor and modified Radiation Cross-linked PVDF insulation, this wire ensures optimal conductivity and protection. Its 600V rated voltage and wide operating temperature range of -65 to 150 °C make it suitable for both indoor and outdoor use. The gray jacket color and 19 strands construction provide flexibility and easy identification. Measuring just .04 inches in outside diameter, this single-conductor wire is ideal for hookup and equipment installations. Trust in its quality for your next wiring project.

