44A0111-24-90-US

Heilind Number:RYC44A0111-24-90-US
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A0111-24-90-US
ECAD Model:
3D Model

Description:

44A0111-24-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A0111-24-90-US
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
Part Aliases:282783-006
SKU:RYC44A0111-24-90-US

Detailed Description

Enhance your electrical projects with our high-quality 24 AWG wire, meticulously crafted for superior performance. Featuring a single conductor made of durable tin-coated copper, this wire is suitable for various applications, from DIY electronics to professional installations. Its white jacket, accented with black striping, not only ensures easy identification but also adds a sleek touch to your setup. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it guarantees reliable operation even in challenging environments. The 19 strands and modified radiation cross-linked PVDF insulation provide flexibility and protection, while the overall outside diameter of .04 inches (1.02 mm) offers easy handling. Trust in this wire for all your hookup and equipment needs, knowing that its quality and performance are unmatched in the industry. Elevate your projects with our premium wire, designed to meet and exceed your expectations.