| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-94 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White with Yellow Stripe |
| Part Aliases: | 2828733002 |
| SKU: | RYC44A0111-24-94 |
44A0111-24-94
| Heilind Number: | RYC44A0111-24-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-94 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire. Featuring a single conductor with 19 strands of tin-coated copper, it ensures reliable conductivity for various applications. The insulation, made of modified radiation cross-linked PVDF, offers durability and protection, while the white with yellow stripe design allows for easy identification. With an outside diameter of .04 inches and a wire size of 24 AWG, this wire is suitable for use in environments with a maximum voltage of 600V. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.

