| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-24-96-US |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in, 1.02 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Blue |
| Part Aliases: | 282785-000 |
| SKU: | RYC44A0111-24-96-US |
44A0111-24-96-US
| Heilind Number: | RYC44A0111-24-96-US |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-24-96-US |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 24 AWG hook-up wire. Featuring a single tin-coated copper conductor with 19 strands, it ensures reliable performance. The jacket, in a crisp white color with blue striping, is made of modified radiation cross-linked PVDF, offering excellent insulation. With a rated voltage of 600V and an operating temperature range from -65°C to 150°C, this wire is suitable for various applications. Its slender outside diameter of 1.02mm (.04 in) makes it easy to work with, while the conductor's precise dimensions (.55-.63mm, .022-.025 in) guarantee a secure connection. Trust in this wire for your electrical needs, whether in your workshop or industrial setting.

